1277280000 | Weidmüller
Socket header, 6 pole, pitch 3.5 mm, straight, orange, 1277280000
Order No.: 50P9968
EAN: 4050118067064
MPN:
1277280000
B2CF 3.50/06/180 SN OR BX
Unit Price (€ / pc.)
4.7719 € *
Available: 134 pcs.
Available in 6 Days: 725 pcs. - if ordered today
Total Price:
4.77 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7719 €
10 pcs.
4.3911 €
50 pcs.
3.9984 €
100 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1277280000, Weidmüller
Printed Circuit Board Connector, lateral closed, 3.50 mm, no. of poles: 6, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 13.4 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |