1277670000 | Weidmüller
Socket header, 6 pole, pitch 3.5 mm, straight, orange, 1277670000
Order No.: 51P0004
EAN: 4050118067958
MPN:
1277670000
B2CF 3.50/06/180F SN OR BX
Unit Price (€ / pc.)
5.0932 € *
Available: 74 pcs.
Available in 6 Days: 150 pcs.
Leadtime: On Request **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.6886 €
50 pcs.
4.2602 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 1277670000, Weidmüller
PCB connectors, flange, 3.50 mm, no. of poles: 6, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | spring connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 13.4 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |