1289290000 | Weidmüller
Pin header, 10 pole, pitch 3.5 mm, angled, black, 1289290000
Order No.: 51P0355
EAN: 4050118081657
MPN:
1289290000
S2C-SMT 3.50/10/90G 3.2SN BK BX
Unit Price (€ / pc.)
2.2015 € *
Available: 76 pcs.
Leadtime: 6 Weeks **
Male connector, 1289290000, Weidmüller
Board Connector, lateral closed, THT/THR solder termination, 3.50 mm, no. of poles: 10, 90°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 200 V | |
Rated current | 13.4 A | |
Orientation | angled | |
Pin number | 10 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |