1290120000 | Weidmüller

Pin header, 20 pole, pitch 3.5 mm, straight, black, 1290120000

Order No.: 51P0436
EAN: 4050118083262
MPN:
1290120000
S2C-SMT 3.50/20/180G 3.5SN BK BX
1290120000 Weidmüller PCB Connection Systems Image 1
1290120000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Available in 6 Days: 240 pcs.
Leadtime: On Request **
Total Price:
4.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4268 €

Male connector, 1290120000, Weidmüller

Printed Circuit Board Connector, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 20, 180°, 3.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 200 V
Rated current 13.4 A
Orientation gerade
Pin number 20-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes