1290350000 | Weidmüller

Pin header, 28 pole, pitch 3.5 mm, straight, black, 1290350000

Order No.: 51P0457
EAN: 4050118083309
MPN:
1290350000
S2C-SMT 3.50/28/180LF 3.5SN BK BX
1290350000 Weidmüller PCB Connection Systems Image 1
1290350000 Weidmüller PCB Connection Systems Image 2
1290350000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
6.8901 € *
Available: 0 pcs.
Available in 6 Days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
6.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8901 €

Male connector, 1290350000, Weidmüller

PCB Connector, Solder Flange, THT/THR Solder Termination, 3.50 mm, No. of Poles: 28, 180°, 3.5 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 200 V
Rated current 13.4 A
Orientation gerade
Pin number 28-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes