1291330000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, straight, black, 1291330000

Order No.: 51P0501
EAN: 4050118084757
MPN:
1291330000
SL-SMT 3.50/06/180RF 1.5SN BK BX
1291330000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.6656 €
50 pcs.
2.4276 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1291330000, Weidmüller

Board Connector, Latching Flange, THT Solder Termination, 3.50 mm, No. of Poles: 6, 180°, 1.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation straight
Pin number 6 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes