1291410000 | Weidmüller
Pin header, 12 pole, pitch 3.5 mm, straight, black, 1291410000
Order No.: 51P0507
EAN: 4050118085334
MPN:
1291410000
SL-SMT 3.50/12/180RF 1.5SN BK BX
Unit Price (€ / pc.)
4.9147 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.5220 €
50 pcs.
4.1174 €
100 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1291410000, Weidmüller
PCB Connector, Latching Flange, THT Solder Termination, 3.50 mm, No. of Poles: 12, 180°, 1.5 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |