1291420000 | Weidmüller

Pin header, 13 pole, pitch 3.5 mm, straight, black, 1291420000

Order No.: 51P0508
EAN: 4050118085402
MPN:
1291420000
SL-SMT 3.50/13/180RF 1.5SN BK BX
1291420000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6533 €

Male connector, 1291420000, Weidmüller

PCB connector, latching flange, THT solder termination, 3.50 mm, no. of poles: 13, 180°, 1.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation straight
Pin number 13 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes