1291440000 | Weidmüller

Pin header, 15 pole, pitch 3.5 mm, straight, black, 1291440000

Order No.: 51P0510
EAN: 4050118084795
MPN:
1291440000
SL-SMT 3.50/15/180RF 1.5SN BK BX
1291440000 Weidmüller PCB Connection Systems Image 1
1291440000 Weidmüller PCB Connection Systems Image 2
1291440000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1174 €

Male connector, 1291440000, Weidmüller

Printed Circuit Board Connector, Latching Flange, THT Solder Termination, 3.50 mm, No. of Poles: 15, 180°, 1.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation straight
Pin number 15 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes