1358650000 | Weidmüller

Pin header, 8 pole, pitch 3.5 mm, straight, black, 1358650000

Order No.: 51P2350
EAN: 4050118161380
MPN:
1358650000
S2C-SMT 3.50/08/180LF 1.5SN BK RL
1358650000 Weidmüller PCB Connection Systems Image 1
1358650000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Available in 6 Days: 350 pcs.
Leadtime: 8 Weeks **
Total Price:
2.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8441 €

Male connector, 1358650000, Weidmüller

PCB connector, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 8, 180°, 1.5 mm, tin plated, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 200 V
Rated current 13.4 A
Orientation gerade
Pin number 8-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes