1358680000 | Weidmüller
Pin header, 12 pole, pitch 3.5 mm, straight, black, 1358680000
Order No.: 51P2353
EAN: 4050118161465
MPN:
1358680000
S2C-SMT 3.50/12/180LF 1.5SN BK RL
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Available in 6 Days: 350 pcs.
Leadtime: 8 Weeks **
Male connector, 1358680000, Weidmüller
PCB connector, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 12, 180°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 200 V | |
Rated current | 13.4 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |