1375880000 | Weidmüller

Socket header, 36 pole, pitch 3.5 mm, straight, black, 1375880000

Order No.: 51P2589
EAN: 4050118176704
MPN:
1375880000
B2CF 3.50/36/180LH SN BK BX
1375880000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
19.9801 € *
Available: 0 pcs.
Available in 6 Days: 120 pcs.
Leadtime: 1 Week **
Total Price:
19.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9801 €

Female connector, 1375880000, Weidmüller

PCB connectors, release lever, 3.50 mm, no. of poles: 36, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Federanschluss
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 13.4 A
Orientation gerade
Pin number 36-polig
Grid 3.5 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes