1413000000 | Weidmüller
Socket header, 4 pole, pitch 5 mm, straight, gray, 1413000000
Order No.: 51P2958
EAN: 4008190076320
MPN:
1413000000
RSV1,6 B4 GR
Series: OMNIMATE Signal - Serie RSV
Unit Price (€ / pc.)
2.6537 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4395 €
50 pcs.
2.2134 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 1413000000, Weidmüller
PCB connectors, closed side, 5.00 mm, no. of poles: 4, pebble grey, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket header | |
Colour | gray | |
Contact type | socket | |
Rated voltage | 630 V | |
Rated current | 17 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |