1414100000 | Weidmüller
Pin header, 6 pole, pitch 5 mm, straight, gray, 1414100000
Order No.: 51P2964
EAN: 4008190103835
MPN:
1414100000
RSV1,6 S6 GR
Series: OMNIMATE Signal - Serie RSV
Unit Price (€ / pc.)
3.2368 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.9750 €
50 pcs.
2.7132 €
100 pcs.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1414100000, Weidmüller
PCB connector, closed side, 5.00 mm, no. of poles: 6, pebble grey, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 17 A | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |