1415000000 | Weidmüller
Socket header, 9 pole, pitch 5 mm, straight, gray, 1415000000
Order No.: 51P2966
EAN: 4008190187118
MPN:
1415000000
RSV1,6 B9 GR
Series: OMNIMATE Signal - Serie RSV
Unit Price (€ / pc.)
3.7485 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4510 €
50 pcs.
3.1416 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1415000000, Weidmüller
Printed circuit board connector, lateral closed, 5.00 mm, no. of poles: 9, pebble grey, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 630 V | |
| Rated current | 17 A | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |