1416100000 | Weidmüller

Pin header, 12 pole, pitch 5 mm, straight, gray, 1416100000

Order No.: 51P2998
EAN: 4008190100889
MPN:
1416100000
RSV1,6 S12 GR
1416100000 Weidmüller PCB Connection Systems Image 1
1416100000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: 1 Week **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.9508 €
50 pcs.
3.5938 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1416100000, Weidmüller

Printed circuit board connector, lateral closed, 5.00 mm, no. of poles: 12, pebble grey, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Stiftleiste
Colour grau
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 17 A
Orientation gerade
Pin number 12-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes