1417000000 | Weidmüller

Socket header, 18 pole, pitch 5 mm, straight, gray, 1417000000

Order No.: 51P3005
EAN: 4008190007782
MPN:
1417000000
RSV1,6 B18 GR
1417000000 Weidmüller PCB Connection Systems Image 1
1417000000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
5.1170 €
50 pcs.
4.6529 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 1417000000, Weidmüller

PCB connector, closed side, 5.00 mm, no. of poles: 18, pebble gray, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Colour grau
Contact type Buchse
Rated voltage 630 V
Rated current 17 A
Orientation gerade
Pin number 18-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes