1418000000 | Weidmüller
Socket header, 24 pole, pitch 5 mm, straight, gray, 1418000000
Order No.: 51P3015
EAN: 4008190076078
MPN:
1418000000
RSV1,6 B24 GR
Series: OMNIMATE Signal - Serie RSV
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.3312 €
50 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 1418000000, Weidmüller
Printed Circuit Board Connector, side closed, 5.00 mm, no. of poles: 24, pebble grey, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 630 V | |
Rated current | 17 A | |
Orientation | gerade | |
Pin number | 24-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |