1419100000 | Weidmüller

Pin header, 36 pole, pitch 5 mm, straight, gray, 1419100000

Order No.: 51P3025
EAN: 4008190044244
MPN:
1419100000
RSV1,6 S36 GR BX
Weidmüller
1419100000 Weidmüller PCB Connection Systems Image 1
1419100000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Available: 9 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.7354 €
50 pcs.
6.1285 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1419100000, Weidmüller

PCB connector, closed sideways, 5.00 mm, no. of poles: 36, pebble gray, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection crimp connection
Number of rows 1
Version pin header
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 17 A
Orientation straight
Pin number 36 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes