1430110000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1430110000

Order No.: 51P3268
EAN: 4050118235029
MPN:
1430110000
BVF 7.62HP/04/180MSF4 SN BK BX
Weidmüller
1430110000 Weidmüller PCB Connection Systems Image 1
1430110000 Weidmüller PCB Connection Systems Image 2
1430110000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available: 30 pcs.
Leadtime: 7 Weeks **
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.5807 €
50 pcs.
5.9857 €
100 pcs.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 1430110000, Weidmüller

PCB connectors, center screw flange, 7.62 mm, no. of poles: 4, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Orientation straight
Pin number 4 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes