1445700000 | Weidmüller
Socket header, 24 pole, pitch 5 mm, straight, gray, 1445700000
Order No.: 51P3490
EAN: 4008190061081
MPN:
1445700000
RSV1,6 LBF24 GR 3,2 SN
Series: OMNIMATE Signal - Serie RSV
Unit Price (€ / pc.)
36.8424 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Female connector, 1445700000, Weidmüller
Printed Circuit Board Connector, 5.00 mm, no. of poles: 24, 3.2 mm, tinned, pebble grey, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 500 V | |
Rated current | 14 A | |
Orientation | gerade | |
Pin number | 24-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |