1500960000 | Weidmüller

Pin header, 16 pole, pitch 5.08 mm, straight, orange, 1500960000

Order No.: 51P5418
EAN: 4008190118662
MPN:
1500960000
BLT 5.08HC/16/180 SN OR BX
1500960000 Weidmüller PCB Connection Systems Image 1
1500960000 Weidmüller PCB Connection Systems Image 2
1500960000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
19.3137 € *
Available: 0 pcs.
Available in 6 Days: 90 pcs.
Leadtime: 2 Weeks **
Total Price:
19.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3137 €

Male connector, 1500960000, Weidmüller

Printed circuit board connector, male header, closed side, 5.08 mm, no. of poles: 16, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour orange
Contact type Stift
contact surface verzinnt
Rated voltage 400 V
Rated current 27 A
Orientation gerade
Pin number 16-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes