1563200000 | Weidmüller

Connector, 18 pole, straight, black, 1563200000

Order No.: 51P6549
EAN: 4008190186708
MPN:
1563200000
RSV1,6 ZE18 BK BX
Weidmüller
1563200000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.1872 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
8.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1872 €

PCB plug-in connector, 1563200000, Weidmüller

PCB connector, strain relief, no. of poles: 18, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Colour black
Orientation straight
Pin number 18 pole
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes