1571210000 | Weidmüller
Pin header, 10 pole, pitch 5 mm, angled, orange, 1571210000
Order No.: 51P6935
EAN: 4008190068325
MPN:
1571210000
SL 5.00/10/90 3.2SN OR BX
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6299 €
50 pcs.
2.4038 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1571210000, Weidmüller
Printed Circuit Board Connector, side open, THT solder termination, 5.00 mm, no. of poles: 10, 90°, 3.2 mm, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 18 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |