1577980000 | Weidmüller

Connector, 4 pole, pitch 5.08 mm, orange, 1577980000

Order No.: 51P6964
EAN: 4008190078249
MPN:
1577980000
BLAT ZE04 OR BX
Weidmüller
1577980000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8441 €
50 pcs.
2.5823 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB plug-in connector, 1577980000, Weidmüller

PCB connector, strain relief, 5.08 mm, no. of poles: 4, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Colour orange
Pin number 4 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes