1578010000 | Weidmüller
Connector, 8 pole, pitch 5.08 mm, orange, 1578010000
Order No.: 51P6965
EAN: 4008190003753
MPN:
1578010000
BLAT ZE08 OR BX
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4149 €
50 pcs.
4.0222 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB plug-in connector, 1578010000, Weidmüller
PCB connectors, strain relief, 5.08 mm, no. of poles: 8, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Colour | orange | |
Pin number | 8 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |