1580880000 | Weidmüller

Pin header, 4 pole, pitch 5 mm, angled, orange, 1580880000

Order No.: 51P6985
EAN: 4008190044060
MPN:
1580880000
SL 5.00/04/90B 3.2SN OR BX
1580880000 Weidmüller PCB Connection Systems Image 1
1580880000 Weidmüller PCB Connection Systems Image 2
1580880000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: 1 Week **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
50 pcs.
0.9520 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1580880000, Weidmüller

PCB connectors, dovetail for mounting blocks, THT solder termination, 5.00 mm, no. of poles: 4, 90°, 3.2 mm, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Anschluss Leiterplattenanschluss
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe orange
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 400 V
Nennstrom 18 A
Orientierung abgewinkelt
Polzahl 4-polig
Rastermaß 5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes