1581880000 | Weidmüller

Pin header, 12 pole, pitch 5 mm, straight, orange, 1581880000

Order No.: 51P7039
EAN: 4008190185947
MPN:
1581880000
SL 5.00/12/180B 3.2SN OR BX
1581880000 Weidmüller PCB Connection Systems Image 1
1581880000 Weidmüller PCB Connection Systems Image 2
1581880000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1654 €
50 pcs.
2.8798 €
100 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1581880000, Weidmüller

Printed circuit board connectors, dovetail for mounting blocks, THT solder termination, 5.00 mm, no. of poles: 12, 180°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour orange
Contact type Stift
contact surface verzinnt
Rated voltage 400 V
Rated current 18 A
Orientation gerade
Pin number 12-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes