1581900000 | Weidmüller
Pin header, 14 pole, pitch 5 mm, straight, orange, 1581900000
Order No.: 51P7041
EAN: 4008190163181
MPN:
1581900000
SL 5.00/14/180B 3.2SN OR BX
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 6 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.6890 €
50 pcs.
3.3558 €
100 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1581900000, Weidmüller
PCB connectors, dovetail for mounting blocks, THT solder termination, 5.00 mm, no. of poles: 14, 180°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 18 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |