1597380000 | Weidmüller
Socket header, 4 pole, pitch 3.5 mm, straight, orange, 1597380000
Order No.: 51P7149
EAN: 4008190111489
MPN:
1597380000
BL 3.50/04/180 SN OR BX
Unit Price (€ / pc.)
3.5938 € *
Available: 100 pcs.
Available in 6 Days: 264 pcs.
Leadtime: On Request **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3082 €
50 pcs.
2.9988 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 1597380000, Weidmüller
Printed circuit board connector, closed sideways, 3.50 mm, no. of poles: 4, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 17 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |