1597400000 | Weidmüller

Socket header, 6 pole, pitch 3.5 mm, straight, orange, 1597400000

Order No.: 51P7151
EAN: 4008190119058
MPN:
1597400000
BL 3.50/06/180 SN OR BX
1597400000 Weidmüller PCB Connection Systems Image 1
1597400000 Weidmüller PCB Connection Systems Image 2
1597400000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Available in 6 Days: 168 pcs.
Leadtime: On Request **
Total Price:
3.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7485 €

Female connector, 1597400000, Weidmüller

Printed Circuit Board Connector, side closed, 3.50 mm, no. of poles: 6, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour orange
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 17 A
Orientation gerade
Pin number 6-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes