1604510000 | Weidmüller
Pin header, 6 pole, pitch 3.5 mm, straight, orange, 1604510000
Order No.: 51P7281
EAN: 4008190159559
MPN:
1604510000
SL 3.50/06/180G 3.2SN OR BX
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7374 €
50 pcs.
1.5827 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1604510000, Weidmüller
PCB Connector, side entry, THT solder termination, 3.50 mm, no. of poles: 6, 180°, 3.2 mm, tinned, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 17 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |