1604790000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, straight, orange, 1604790000

Order No.: 51P7294
EAN: 4008190127855
MPN:
1604790000
SL 3.50/04/180 3.2SN OR BX
1604790000 Weidmüller PCB Connection Systems Image 1
1604790000 Weidmüller PCB Connection Systems Image 2
1604790000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 79 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
500 pcs.
1.1067 €
2500 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1604790000, Weidmüller

PCB connector, side open, THT solder termination, 3.50 mm, no. of poles: 4, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Orientation straight
Pin number 4 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes