1604890000 | Weidmüller

Pin header, 14 pole, pitch 3.5 mm, straight, orange, 1604890000

Order No.: 51P7304
EAN: 4008190025595
MPN:
1604890000
SL 3.50/14/180 3.2SN OR BX
1604890000 Weidmüller PCB Connection Systems Image 1
1604890000 Weidmüller PCB Connection Systems Image 2
1604890000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.0579 €
50 pcs.
3.7009 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1604890000, Weidmüller

Printed Circuit Board Connector, side mount, THT solder termination, 3.50 mm, no. of poles: 14, 180°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Anschluss Leiterplattenanschluss
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe orange
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 320 V
Nennstrom 17 A
Orientierung gerade
Polzahl 14-polig
Rastermaß 3.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes