1605140000 | Weidmüller

Pin header, 9 pole, pitch 3.5 mm, angled, orange, 1605140000

Order No.: 51P7314
EAN: 4008190137731
MPN:
1605140000
SL 3.50/09/90G 3.2SN OR BX
1605140000 Weidmüller PCB Connection Systems Image 1
1605140000 Weidmüller PCB Connection Systems Image 2
1605140000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6061 €
50 pcs.
2.3800 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1605140000, Weidmüller

Printed circuit board connector, closed sideways, THT solder termination, 3.50 mm, no. of poles: 9, 90°, 3.2 mm, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour orange
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 17 A
Orientation abgewinkelt
Pin number 9-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes