1615690000 | Weidmüller

Socket header, 4 pole, pitch 3.5 mm, straight, black, 1615690000

Order No.: 51P7658
EAN: 4008190059033
MPN:
1615690000
BL 3.50/04/180 SN BK BX
1615690000 Weidmüller PCB Connection Systems Image 1
1615690000 Weidmüller PCB Connection Systems Image 2
1615690000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Available in 6 Days: 660 pcs.
Leadtime: On Request **
Total Price:
2.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5585 €

Female connector, 1615690000, Weidmüller

PCB connectors, closed sideways, 3.50 mm, no. of poles: 4, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 17 A
Orientation gerade
Pin number 4-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes