1615730000 | Weidmüller
Socket header, 12 pole, pitch 3.5 mm, straight, black, 1615730000
Order No.: 51P7662
EAN: 4008190060817
MPN:
1615730000
BL 3.50/12/180 SN BK BX
Unit Price (€ / pc.)
7.4018 € *
Available: 0 pcs.
Available in 6 Days: 210 pcs.
Leadtime: On Request **
Female connector, 1615730000, Weidmüller
PCB connector, closed side, 3.50 mm, no. of poles: 12, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 17 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |