1619010000 | Weidmüller
Pin header, 19 pole, pitch 3.5 mm, angled, orange, 1619010000
Order No.: 51P7695
EAN: 4008190132231
MPN:
1619010000
SL 3.50/19/90 3.2SN OR BX
Unit Price (€ / pc.)
5.7120 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.3074 €
50 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1619010000, Weidmüller
PCB connectors, side mount, THT solder flange, 3.50 mm, no. of poles: 19, 90°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 19 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |