1619050000 | Weidmüller

Pin header, 23 pole, pitch 3.5 mm, angled, orange, 1619050000

Order No.: 51P7699
EAN: 4008190132965
MPN:
1619050000
SL 3.50/23/90 3.2SN OR BX
1619050000 Weidmüller PCB Connection Systems Image 1
1619050000 Weidmüller PCB Connection Systems Image 2
1619050000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
6.9020 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.4260 €
50 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1619050000, Weidmüller

Printed Circuit Board Connector, open sided, THT solder termination, 3.50 mm, no. of poles: 23, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 23 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes