1620300000 | Weidmüller
Socket header, 18 pole, pitch 3.5 mm, straight, orange, 1620300000
Order No.: 51P7718
EAN: 4008190154172
MPN:
1620300000
BL 3.50/18/180 SN OR BX
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Available in 6 Days: 120 pcs.
Leadtime: On Request **
Female connector, 1620300000, Weidmüller
PCB connector, closed side, 3.50 mm, no. of poles: 18, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 17 A | |
Orientation | gerade | |
Pin number | 18-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |