1620820000 | Weidmüller

Socket header, 23 pole, pitch 3.5 mm, straight, orange, 1620820000

Order No.: 51P7738
EAN: 4008190164201
MPN:
1620820000
BL 3.50/23/180F SN OR BX
1620820000 Weidmüller PCB Connection Systems Image 1
1620820000 Weidmüller PCB Connection Systems Image 2
1620820000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
14.4823 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
14.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.4823 €

Female connector, 1620820000, Weidmüller

PCB connectors, flange, 3.50 mm, no. of poles: 23, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Colour orange
contact surface tin-plated
Rated current 17 A
Grid 3.5 mm
Pin number 23 pole
Version socket header
Additional parts equipped
Orientation straight
Connection screw connection
Contact type socket
Rated voltage 320 V
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes