1624390000 | Weidmüller
Pin header, 4 pole, pitch 7.62 mm, angled, orange, 1624390000
Order No.: 51P7792
EAN: 4008190195441
MPN:
1624390000
SL 7.62/04/90B 3.2SN OR BX
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4042 €
50 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1624390000, Weidmüller
PCB connectors, dovetail for mounting blocks, THT solder termination, 7.62 mm, no. of poles: 4, 90°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 800 V | |
Rated current | 18.5 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |