1625080000 | Weidmüller

Pin header, 7 pole, pitch 7.62 mm, straight, orange, 1625080000

Order No.: 51P7805
EAN: 4008190196134
MPN:
1625080000
SL 7.62/07/180 3.2SN OR BX
1625080000 Weidmüller PCB Connection Systems Image 1
1625080000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5704 €
50 pcs.
2.3443 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1625080000, Weidmüller

PCB connectors, open sided, THT solder termination, 7.62 mm, no. of poles: 7, 180°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 7.62 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 800 V
Rated current 18.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes