1625310000 | Weidmüller
Pin header, 8 pole, pitch 7.62 mm, straight, orange, 1625310000
Order No.: 51P7815
EAN: 4008190196363
MPN:
1625310000
SL 7.62/08/180B 3.2SN OR BX
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1625310000, Weidmüller
PCB connectors, dovetail for mounting blocks, THT solder termination, 7.62 mm, no. of poles: 8, 180°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 800 V | |
Rated current | 18.5 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |