1625330000 | Weidmüller

Pin header, 10 pole, pitch 7.62 mm, straight, orange, 1625330000

Order No.: 51P7817
EAN: 4008190196387
MPN:
1625330000
SL 7.62/10/180B 3.2SN OR BX
1625330000 Weidmüller PCB Connection Systems Image 1
1625330000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.6771 €
50 pcs.
3.3439 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1625330000, Weidmüller

PCB Connector, Dovetail for Mounting Blocks, THT Solder Termination, 7.62 mm, No. of Poles: 10, 180°, 3.2 mm, Tin Plated, Orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour orange
Contact type Stift
contact surface verzinnt
Rated voltage 800 V
Rated current 18.5 A
Orientation gerade
Pin number 10-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes