1627310000 | Weidmüller
Pin header, 9 pole, pitch 5.08 mm, straight, orange, 1627310000
Order No.: 51P7846
EAN: 4008190199821
MPN:
1627310000
SLS 5.08/09/180B SN OR BX
Unit Price (€ / pc.)
7.9016 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
7.2709 €
50 pcs.
6.6164 €
100 pcs.
5.9500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1627310000, Weidmüller
Printed circuit board connector, male connector, dovetails for mounting blocks, 5.08 mm, number of poles: 9, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 21.5 A | |
Orientation | straight | |
Pin number | 9 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |