1652050000 | Weidmüller
Connector, 8 pole, pitch 5.08 mm, straight, orange, 1652050000
Order No.: 51P8514
EAN: 4008190401726
MPN:
1652050000
BLZ 5.08 ZE08 OR BX
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5704 €
50 pcs.
2.3324 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB plug-in connector, 1652050000, Weidmüller
Printed circuit board connector, strain relief, 5.08 mm, no. of poles: 8, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Additional parts | equipped | |
Colour | orange | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |