1652060000 | Weidmüller

Connector, 8 pole, pitch 5 mm, straight, black, 1652060000

Order No.: 51P8515
EAN: 4008190401733
MPN:
1652060000
BLZ 5.00 ZE08 BK BX
Weidmüller
1652060000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5704 €
50 pcs.
2.3324 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB plug-in connector, 1652060000, Weidmüller

PCB connector, strain relief, 5.00 mm, no. of poles: 8, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Additional parts equipped
Colour black
Orientation straight
Pin number 8 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes