1652150000 | Weidmüller

Connector, 3 pole, pitch 7.62 mm, orange, 1652150000

Order No.: 51P8521
EAN: 4008190401825
MPN:
1652150000
BLZ 7.62 ZE03 OR BX
Weidmüller
1652150000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4157 €
50 pcs.
2.1896 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB plug-in connector, 1652150000, Weidmüller

Printed circuit board connector, strain relief, 7.62 mm, no. of poles: 3, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Colour orange
Pin number 3 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes