1652210000 | Weidmüller

Connector, 3 pole, pitch 7.62 mm, straight, black, 1652210000

Order No.: 51P8523
EAN: 4008190401887
MPN:
1652210000
BLZ 7.62 ZE03 BK BX
Weidmüller
1652210000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4157 €
50 pcs.
2.1896 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB plug-in connector, 1652210000, Weidmüller

PCB connector, strain relief, 7.62 mm, no. of poles: 3, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Additional parts equipped
Colour black
Orientation straight
Pin number 3 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes